Encitech Connectors, 6260 Series D Sub Hoods For Use With Connector Application
- RS Stock No.:
- 340-053
- Distrelec Article No.:
- 144-09-470
- Mfr. Part No.:
- 6260-0105-03
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.29
(exc. GST)
$6.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.29 |
| 10 - 24 | $5.78 |
| 25 + | $5.11 |
*price indicative
- RS Stock No.:
- 340-053
- Distrelec Article No.:
- 144-09-470
- Mfr. Part No.:
- 6260-0105-03
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Connector Application | |
| Series | 6260 | |
| Number of Contacts | 25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type D-Sub Connector Accessory | ||
For Use With Connector Application | ||
Series 6260 | ||
Number of Contacts 25 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metal hood, made from high-quality ABS material, features nickel plating over copper for enhanced durability and corrosion resistance. It operates within a temperature range of -55°C to +110°C, making it suitable for a variety of industrial applications that require reliable performance in challenging environments.
Quick-Snap locking system
Re-openable
Related links
- Encitech Connectors, 6260 Series D Sub Hoods For Use With Connector Application
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors 1060 Series Thermoplastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 50 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 9 Way
