Encitech Connectors 1060 Series Thermoplastic Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 339-859
- Distrelec Article No.:
- 110-96-364
- Mfr. Part No.:
- 1060-0105-03
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.95
(exc. GST)
$9.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.95 |
| 10 + | $8.24 |
*price indicative
- RS Stock No.:
- 339-859
- Distrelec Article No.:
- 110-96-364
- Mfr. Part No.:
- 1060-0105-03
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | DB | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 1060 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size DB | ||
Orientation Straight | ||
Colour Black | ||
Series 1060 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metalized hood is re-openable, providing easy access for maintenance or modification. It features strain relief and a compression insert, ensuring secure cable retention and minimizing stress on the connectors. Manufactured from durable thermoplastic compound, it offers strength and resistance to wear in harsh environments.
Material is ABS
Nickel over copper plating
Related links
- Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 25 Way
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 25 Way
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
