Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- RS Stock No.:
- 339-969
- Distrelec Article No.:
- 301-73-644
- Mfr. Part No.:
- 6355-0063-13
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.09
(exc. GST)
$25.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.09 |
| 10 + | $21.24 |
*price indicative
- RS Stock No.:
- 339-969
- Distrelec Article No.:
- 301-73-644
- Mfr. Part No.:
- 6355-0063-13
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Connector Kit | |
| Accessory Type | D-Sub Connector Kit | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Female | |
| Number of Contacts | 25 | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Connector Kit | ||
Accessory Type D-Sub Connector Kit | ||
For Use With Cable | ||
Series 6355 | ||
Gender Female | ||
Number of Contacts 25 | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-sub hood features an insulator made from black PBT (Polybutylene Terephthalate), rated UL94 V-0 for flame resistance, ensuring safety in demanding environments. The shell is constructed from stamped steel with tin plating, providing durability and protection against corrosion. The contact pins are made of copper alloy, offering reliable electrical connections for various industrial and electronic applications.
Full metal cover
Packed in Kit with male or female D-sub connector
- RS Stock No. 0339937
- Mfr. Part No. 6355-0047-13
Each
$32.06
- RS Stock No. 0339938
- Mfr. Part No. 6355-0047-14
Each
$43.42
- RS Stock No. 0340101
- Mfr. Part No. 6355-0044-13
Each
$18.69
- RS Stock No. 0340116
- Mfr. Part No. 6355-0047-04
Each
$37.72
Related links
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors 6355 Series Zinc Top D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 25 Way
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips










