Molex 44428 Series Right Angle Surface PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-086
- Mfr. Part No.:
- 44428-2403
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tray of 25 units)*
$582.07
(exc. GST)
$640.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $582.07 | $23.283 |
*price indicative
- RS Stock No.:
- 694-086
- Mfr. Part No.:
- 44428-2403
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44428 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 24 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board to Board Connectivity | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44428 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 24 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board to Board Connectivity | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header is meticulously designed for efficient board-to-board and wire-to-board interconnections. This dual-row header features a right-angle configuration and a robust snap-in plastic peg PCB lock, ensuring high reliAbility in demanding applications. With 24 circuits, it supports a maximum current of 8.5A and a voltage of up to 600V, making it indispensable for power management solutions. Its compatibility with various PCB designs is enhanced by the Durable material selection and the Ability to withstand temperatures ranging from -40° to +105°C. The Micro-Fit BMI Header is a versatile choice for various electronic applications, offering both functionality and exceptional performance.
Constructed from Durable nylon resin for long-lasting performance
Temperature range of -40° to +105°C suits diverse operational conditions
24 circuits allow flexibility in interconnection designs
Through-hole termination style enhances connection strength and stability
Compatible with a range of mating parts, facilitating easy integration
Temperature range of -40° to +105°C suits diverse operational conditions
24 circuits allow flexibility in interconnection designs
Through-hole termination style enhances connection strength and stability
Compatible with a range of mating parts, facilitating easy integration
Related links
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header Pin 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
