Encitech Connectors, 6355 Series Solder Cup For Use With D-Sub Connector

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$37.72

(exc. GST)

$41.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$37.72-
10 +$34.717%

*price indicative

RS Stock No.:
340-116
Distrelec Article No.:
301-73-605
Mfr. Part No.:
6355-0047-04
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Accessory Type

Solder Cup

Product Type

D-Sub Connector Accessory

For Use With

D-Sub Connector

Series

6355

Gender

Male

Number of Contacts

37

Material

Zinc

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors D-sub hood features an insulator made from black PBT (Polybutylene Terephthalate), rated UL94 V-0 for flame resistance, ensuring safety in demanding environments. The shell is constructed from stamped steel with tin plating, providing durability and protection against corrosion. The contact pins are made of copper alloy, offering reliable electrical connections for various industrial and electronic applications.

Full metal cover

Packed in Kit with male or female D-sub connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy