Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$6.80

(exc. GST)

$7.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.80-
10 - 24$6.327%
25 +$6.159%

*price indicative

RS Stock No.:
339-952
Distrelec Article No.:
300-81-165
Mfr. Part No.:
6355-0055-02
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Accessory Type

D Sub Hoods

Product Type

Hood

For Use With

Cable

Series

6355

Gender

Male

Number of Contacts

26

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood features a stamped steel shell with tin plating for improved corrosion resistance and strength. The contact pins are made from copper alloy, ensuring reliable and secure electrical connections. With an operating temperature range of -55°C to +110°C, it is designed to perform effectively in a wide range of industrial and demanding environments.

Packed in kit

Re openable

  • RS Stock No. 0340091
  • Mfr. Part No. 6355-0041-12
Each
$18.02
  • RS Stock No. 0339946
  • Mfr. Part No. 6355-0051-02
Each
$18.04
  • RS Stock No. 0340126
  • Mfr. Part No. 6355-0069-03
Each
$32.14
  • RS Stock No. 0339940
  • Mfr. Part No. 6355-0050-03
Each
$28.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy