Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 339-947
- Distrelec Article No.:
- 300-81-265
- Mfr. Part No.:
- 6355-0054-03
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.91
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.91 |
| 10 + | $11.87 |
*price indicative
- RS Stock No.:
- 339-947
- Distrelec Article No.:
- 300-81-265
- Mfr. Part No.:
- 6355-0054-03
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | D Sub Hoods | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 25 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type D Sub Hoods | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 25 | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood, paired with a connector solder cup, is made from UL-recognized polyamide material, ensuring reliable and durable performance. With an operating temperature range of -55°C to +110°C, it is suitable for a wide range of industrial and demanding environments, providing secure connections and excellent protection for the connectors.
D-sub hood with quick-snap locking system
D-sub hood also available in different kind of colors
- RS Stock No. 0340101
- Mfr. Part No. 6355-0044-13
Each
$18.69
- RS Stock No. 0339958
- Mfr. Part No. 6355-0059-01
Each
$9.10
- RS Stock No. 0340124
- Mfr. Part No. 6355-0069-01
Each
$18.23
- RS Stock No. 0340104
- Mfr. Part No. 6355-0045-03
Each
$25.92












