FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 812-6321
- Distrelec Article No.:
- 302-90-290
- Mfr. Part No.:
- FKH4AE / 1727040121
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$11.28
(exc. GST)
$12.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $11.28 | - |
| 25 - 99 | $10.90 | 3% |
| 100 - 499 | $10.39 | 7% |
| 500 + | $10.16 | 9% |
*price indicative
- RS Stock No.:
- 812-6321
- Distrelec Article No.:
- 302-90-290
- Mfr. Part No.:
- FKH4AE / 1727040121
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FKH | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FKH | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FCT - D-Sub Hoods
A range of Shielded D-Sub Hoods from FCT.
Features:
812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3
FCT- D-Sub Connectors
Related links
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
