FCT from Molex FMR Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 764-9655
- Distrelec Article No.:
- 302-90-271
- Mfr. Part No.:
- FMR3G / 1727040094
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$29.95
(exc. GST)
$32.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $29.95 | - |
| 25 - 99 | $29.46 | 1% |
| 100 - 499 | $28.37 | 5% |
| 500 + | $27.85 | 7% |
*price indicative
- RS Stock No.:
- 764-9655
- Distrelec Article No.:
- 302-90-271
- Mfr. Part No.:
- FMR3G / 1727040094
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Die Cast Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FMR | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Die Cast Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FMR | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FCT from Molex D-Sub Backshell, 25 Contacts, Die-Cast Zinc Housing - FMR Series - FMR3G / 1727040094
Use this D-sub backshell by FCT from Molex to house your non-standard connectors. As it has 25 contacts, it's useful for serial and parallel data communications. The B-sized shell has a twin cable outlet and extra room inside to accommodate special contacts. It includes clamps and a strain relief to protect one or two cables, as well as a spring catch for easy installation.
• Low-halogen housing to improve fire safety
• Wide operating temperature range of -35°C to +100°C for use in demanding environments
• Nickel-plated die-cast zinc body for durability and resistance to corrosion
Applications
• Computing systems
• Industrial networks
• Aviation industry
• Medical devices
Is this D-sub backshell simple to mount?
The backshell's screws come mounted in pre-drilled holes for quick assembly. This makes it easier to install while you're out in the field, reducing downtime.
FMR Series Metal Hood Twin Cable Entry
These FMR Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Twin Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMR Series Metal Hood Backshell includes twin strain relief on the cable outlet. The FMR Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMR Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMRxG-xxxx: Angled 45°
FMRx-4488: Twin Cable Entry
Related links
- FCT from Molex FMR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
