MH Connectors MHTRI-P Series ABS Vertical D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 821-2797
- Mfr. Part No.:
- MHTRI-15-P-K
- Brand:
- MH Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.06
(exc. GST)
$5.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.06 |
| 50 - 99 | $5.01 |
| 100 - 249 | $4.87 |
| 250 - 499 | $4.79 |
| 500 + | $4.76 |
*price indicative
- RS Stock No.:
- 821-2797
- Mfr. Part No.:
- MHTRI-15-P-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Vertical | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | MHTRI-P | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Vertical | ||
Colour Black | ||
Strain Relief Yes | ||
Series MHTRI-P | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MH Plastic Side/Top/Side Entry Hoods MHTRI-P Series
A range of Plastic 3-Way (Side/Top/Side) Entry Hoods from the MH Connectors MHTRI-P Series. The shell halves are made from Black ABS, UL 94V-0 rated, held together with self-tapping screws. Two strain relief Clamps with screws and two Blanking plates are supplied.
Jackscrews are UNC 4-40, Black Oxide plated Steel
Housing Screws are Self-Tapping, Black Oxide plated Steel
Strain Relief Clamps and Screws are Zinc plated Steel
Cable Slot Shutoffs are Black ABS UL 94V-0 rated
Operating Temperature Range -55 °C to +110 °C
Related links
- MH Connectors MHTRI-P Series ABS Vertical D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHTRI-P Series ABS Angled 9 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Vertical D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDSSK-T/P Series ABS Angled 15 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 37 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 9 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 25 Way Strain Relief
- MH Connectors MHDSSK-T/P Series ABS Angled 25 Way Strain Relief
