FCT from Molex FPHGR Series ABS Straight D-Sub Backshell, 9 Way Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$9.37

(exc. GST)

$10.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 172 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$9.37-
25 - 99$9.003%
100 - 499$8.637%
500 +$8.459%

*price indicative

RS Stock No.:
812-6447
Mfr. Part No.:
FPHGR-1A / 1731110221
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Number of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

FPHGR

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
DE

FCT from Molex D-Sub Backshell, 9 Contacts, ABS Housing - FPHGR Series - FPHGR-1A / 1731110221


Customise your connections with this D-sub backshell by FCT from Molex. It's a versatile cable housing that has two outlets, so you can make a straight or angled connection. Inside, the cable clamp fits over either entry point, so your connections are always secure. On the outside, a grip cover fits over the unused outlet to stop dust getting in and improve handling safety.

• Strong thermoplastic housing with nickel plating to protect against corrosion and wear in harsh environments

• Shielded to reduce signal interference and support clear transmission

Applications


• Computer networks

• Telecommunications

• Process and control

• Machine building

How reliable is this D-sub backshell?


Thanks to an internal spring, the contacts are held in place to keep them secure at all times. Plus, two locking screws prevent accidental disconnection from the socket.

FCT - D-Sub Hoods


A range of Shielded D-Sub Hoods from FCT.

Features:

812-6318 Snap together Hood size 1

812-6315 Snap together Hood size 2

812-6324 Snap together Hood size 3

812-6321 Snap together Hood size 4

812-6337 Snap together Hood size 5

812-6447 Straight exit size 1

812-6440 Straight exit size 2

812-6444 Straight exit size 3

FCT- D-Sub Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy