FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 291-6250
- Distrelec Article No.:
- 144-17-704
- Mfr. Part No.:
- FMK4G-K201 / 1731110065
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save $15.00
View bulk pricing optionsSubtotal (1 unit)*
$19.56
(exc. GST)
$21.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $19.56 | - |
| 25 - 99 | $18.96 | $15.00 |
| 100 - 249 | $18.37 | $119.00 |
| 250 - 399 | $18.00 | $390.00 |
| 400 + | $17.62 | $776.00 |
*price indicative
- RS Stock No.:
- 291-6250
- Distrelec Article No.:
- 144-17-704
- Mfr. Part No.:
- FMK4G-K201 / 1731110065
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | Die Cast Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FMK | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material Die Cast Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FMK | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FCT from Molex D-Sub Backshell, 37 Contacts, Die-Cast Zinc Housing - FMK Series - FMK4G-K201 / 1731110065
Protect your D-sub connectors from impact and electromagnetic interference with this robust FCT from Molex backshell. Its durable die-cast zinc body covers your adapter and safeguards it from corrosion, so you can safely use it in demanding industrial environments. The backshell has a cable clamp that holds wires securely in place and features strain relief to protect the cable against twisting or light impacts in the workplace.
• Low weight of 97.3g for easy handling
• Accommodates cable diameters from 12 to 15mm for versatility
• Locking screws ensure the fit is secure
Applications
• Telecommunications industry
• Automation and robotics
What temperatures can this backshell tolerate?
This backshell has an operating temperature range of -35°C to +100°C, so it's suited to tough industrial conditions.
Is this connector suitable for installation outdoors?
This connector isn't suitable for installation outdoors, unless it's in a weatherproof cabinet, as it isn't waterproof or dustproof.
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet
Note
Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot
Approvals
UL E168813
Warning
Stock no. 291-6288 is supplied without anti-kink feature
Related links
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
