CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 228-1095
- Mfr. Part No.:
- 165X10389XE
- Brand:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.76
(exc. GST)
$10.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.76 |
| 10 - 49 | $9.46 |
| 50 - 99 | $9.16 |
| 100 - 499 | $8.98 |
| 500 + | $8.80 |
*price indicative
- RS Stock No.:
- 228-1095
- Mfr. Part No.:
- 165X10389XE
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Plastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | 165X | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Plastic | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series 165X | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The CONEC 9 pos. straight D sub backshell is a plastic hood available in black colour.
Shell is made up of polyamide
RoHS compliant
Related links
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 165X Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
