CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 228-1092
- Mfr. Part No.:
- 165X10159XE
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$221.39
(exc. GST)
$243.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $221.39 | - |
| 10 - 49 | $214.60 | 3% |
| 50 - 99 | $208.24 | 5% |
| 100 - 499 | $203.36 | 8% |
| 500 + | $199.33 | 9% |
*price indicative
- RS Stock No.:
- 228-1092
- Mfr. Part No.:
- 165X10159XE
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Plastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| IP Rating | IP20 | |
| Series | 165X | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Plastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
IP Rating IP20 | ||
Series 165X | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
The CONEC 25 pos. 180 degree connector backshell available in black colour.
Straight cable exit
RoHS compliant
Related links
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 165X Series Nickel Straight D-Sub Backshell, 25 Way
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
