CONEC 165X Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 228-1090
- Distrelec Article No.:
- 304-10-886
- Mfr. Part No.:
- 165X10139XE
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.40
(exc. GST)
$11.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.40 | - |
| 10 - 49 | $10.11 | 2% |
| 50 - 99 | $9.82 | 5% |
| 100 - 499 | $9.62 | 7% |
| 500 + | $9.42 | 9% |
*price indicative
- RS Stock No.:
- 228-1090
- Distrelec Article No.:
- 304-10-886
- Mfr. Part No.:
- 165X10139XE
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP20 | |
| Series | 165X | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP20 | ||
Series 165X | ||
Standards/Approvals No | ||
The CONEC 9 pos. D Sub backshell is made of plastic. It is available in black colour.
0.15 Nm maximum mounting torque require
RoHS compliant
Related links
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Zinc Alloy Side Entry D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
