Norcomp 952 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 205-4753
- Mfr. Part No.:
- 952-015-030R121
- Brand:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.92
(exc. GST)
$16.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 10 February 2027
- Plus 100 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $14.92 |
| 5 + | $13.45 |
*price indicative
- RS Stock No.:
- 205-4753
- Mfr. Part No.:
- 952-015-030R121
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Natural | |
| Strain Relief | Yes | |
| Series | 952 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Natural | ||
Strain Relief Yes | ||
Series 952 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Norcomp top entry D-sub backshell has more robust design for those area that need it and 360° shielding with mechanical strain relief. It used die cast (nickel) type of material and it has 015 position.
Operating temperature is -40°C to +120°C
Related links
- Norcomp 952 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 952 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 994 Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 15 Way Strain Relief
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 15 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 15 Way
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
