Aratas XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$17.30

(exc. GST)

$19.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$17.30-
5 - 9$16.802%
10 - 19$16.295%
20 - 49$15.937%
50 +$15.5710%

*price indicative

RS Stock No.:
202-6886
Mfr. Part No.:
XM2S-1513
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Number of Contacts

15

Product Type

D-Sub Backshell

D-Sub Shell Size

A

Housing Material

Polybutylene Terephthalate

Orientation

Straight

Connector Type D

D-Sub

Colour

Silver

Strain Relief

Yes

Series

XM2S

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
JP
The Omron D-Sub connector assembly hood belongs to XM2S series, it is mainly used for office equipment interfaces. It has total 15 contacts also it has attached #4-40 lock screw.

The metallized plastic hood provides noise protection.

It is shielded against electromagnetic interference

It is RoHS compliant

It is fitted in a rugged, compact metal shell.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy