Aratas XM2S Series PBT Right Angle D-Sub Backshell, 9 Way Strain Relief

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$36.92

(exc. GST)

$40.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 56 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.92-
5 - 9$36.012%
10 - 19$34.715%
20 - 49$33.987%
50 +$33.259%

*price indicative

RS Stock No.:
202-6882
Mfr. Part No.:
XM2S-0922
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

D-Sub Backshell

Number of Contacts

9

Housing Material

PBT

D-Sub Shell Size

E

Orientation

Right Angle

Connector Type D

D-Sub

Colour

Silver

Strain Relief

Yes

Series

XM2S

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
JP
The Omron D-sub connector assembly hood with right-angle connecting cable belongs to XM2S series, it is mainly used for office equipment interfaces. It has total 9 contacts also it has attached M3 lock screw.

The metallized plastic hood provides noise protection.

It is shielded against electromagnetic interference

It is RoHS compliant

It is fitted in a rugged, compact metal shell.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy