Aratas XM2S Series PBT Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 202-6884
- Mfr. Part No.:
- XM2S-1511
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.63
(exc. GST)
$22.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 289 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.63 |
| 5 - 9 | $20.01 |
| 10 - 19 | $19.38 |
| 20 - 49 | $18.97 |
| 50 + | $18.56 |
*price indicative
- RS Stock No.:
- 202-6884
- Mfr. Part No.:
- XM2S-1511
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | PBT | |
| D-Sub Shell Size | A | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | XM2S | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material PBT | ||
D-Sub Shell Size A | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series XM2S | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron D-Sub connector assembly hood belongs to XM2S series, it is mainly used for office equipment interfaces. It has total 15 contacts also it has attached M2.6 lock screw.
The metallized plastic hood provides noise protection.
It is shielded against electromagnetic interference
It is RoHS compliant
It is fitted in a rugged, compact metal shell.
Related links
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 37 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 25 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Right Angle D-Sub Backshell, 9 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Right Angle D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 26 Way Strain Relief
