FCT from Molex FWH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$20.62

(exc. GST)

$22.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$20.62-
25 - 99$20.102%
100 - 499$19.157%
500 +$18.569%

*price indicative

RS Stock No.:
195-7216
Mfr. Part No.:
FWH1A / 1731100248
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Number of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

IP Rating

IP67

Series

FWH

Housing Plating

Nickel

Standards/Approvals

No

Plastic & Metallised D Hoods


Designed for use with solder bucket sockets stock no. 215-5922 etc. to provide IP67 protection between cable and connector

Metallised types feature internal contact plate

9 and 15-way accept 6-8mm dia. cable (max)

15-way accepts 8-10.5mm dia. cable

Waterproof (IP67) 'D'


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy