Norcomp 979 Series Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.55

(exc. GST)

$14.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.55
5 +$12.20

*price indicative

RS Stock No.:
205-4768
Mfr. Part No.:
979-050-030R121
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

50

Product Type

D-Sub Backshell

Housing Material

Zinc Alloy

Orientation

Straight

Connector Type D

D-Sub

Colour

Silver

Strain Relief

Yes

Series

979

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
CN
The Norcomp top entry D-sub backshell used easy assembly reduce manufacturing cost and strain relief design ensure secure fit no matter what cable diameter is used. It used die cast zinc alloy type of contact material and it used nickel type of platting.

Cost effective backshell.

Operating temperature is -40 °C to +120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy