Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 174-8633
- Mfr. Part No.:
- 970-009-030R121
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$699.00
(exc. GST)
$769.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 09 December 2026
- Plus 200 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $6.99 | $699.00 | - |
| 200 - 300 | $6.816 | $681.60 | 2% |
| 400 + | $6.711 | $671.10 | 3% |
*price indicative
- RS Stock No.:
- 174-8633
- Mfr. Part No.:
- 970-009-030R121
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Nickel | |
| Series | 970 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Nickel | ||
Series 970 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Top Entry D-Sub Backshells available in 4 industry sizes/positions:
Standard (9, 15, 25, 37) or High Density (15, 26, 44, 62)
Thumbscrews supplied with backshell.
More robust design for those areas that need it.
Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.
2 pc. grommet with various I.D.s included.
Perimeter sealing lips for secure assembly.
Available in die cast with 2 different plating options: Nickel & Black
Also available in Metalized plastic and plastic versions.
Die Cast: Lightweight Zinc
Plating: Nickel over copper or black die cast
Metalized Plastic: High temperature plastic
Plating: Nickel over copper
Plastic: High temperature plastic , Black
Hardware: Steel with nickel or black chromate
Related links
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 15 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 9 Way
- Norcomp 952 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 981 Series Zinc Right Angle D-Sub Backshell, 9 Way
