Norcomp 981 Series Zinc Right Angle D-Sub Backshell, 9 Way

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$272.58

(exc. GST)

$299.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 25$10.903$272.58-
50 - 75$10.629$265.732%
100 +$10.466$261.654%

*price indicative

RS Stock No.:
174-8642
Mfr. Part No.:
981-009-030R121
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

9

Product Type

D-Sub Backshell

Housing Material

Zinc

Orientation

Right Angle

Connector Type D

D-Sub Backshell

Colour

Silver

Series

981

Housing Plating

Nickel over Copper

Standards/Approvals

RoHS

COO (Country of Origin):
TW
Right Angle D-Sub Backshell | Ethernet 90° Entry available in:

Standard (9 pin, 15 pin, 25 pin) or High Density (15 pin, 26 pin, 44 pin)

Available in die cast for over 70 dB shielding.

Easy backshell assembly reduces manufacturing cost.

Non-conductive grommet/strain relief supplied to enhance shielding and provide proper strain relief.

Slide locks and posts must be purchased separately.

Die Cast D-sub Backshell: Zinc Alloy Ingot

Plating: Nickel over copper

Hardware: Steel, nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy