Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$20.94

(exc. GST)

$23.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.94-
10 - 49$20.502%
50 - 99$19.875%
100 - 249$19.407%
250 +$18.989%

*price indicative

RS Stock No.:
144-9731
Mfr. Part No.:
1419728
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

25

Product Type

D-Sub Backshell

D-Sub Shell Size

B

Housing Material

Die Cast Zinc

Orientation

Right Angle

Connector Type D

D-Sub Backshell

Colour

Grey

Strain Relief

Yes

Series

DSSC

IP Rating

IP20

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
DE

Phoenix Contact D-Sub Connector Hoods - Straight & Angled Cable Outlets - 14419724


From Phoenix Contact, a range of straight and angled diecast zinc D-Sub connector housings. The IP20 hoods feature a large inner interior making them suitable for D-Sub connectors with special contacts. The IP20 D-Sub hoods have a cable strain relief with a 3.0 mm to 9.5 mm external cable diameter. The robust hoods are easily assembled and mounted with the pre-assembled locking screws making them ideal for harsh environments.

Features and Benefits


• IP20 ingress protection, this means that these connectors housings are protected against solid objects up to 12 mm

• Antimagnetic metal sleeve housing

• Bare metallic in colour

• Suitable for harsh industrial environments and conditions due to their strong, sturdy, metal design

• Easy mounting with pre-assembled locking screws

• Straight or angled cable exit points

• Suitable for D-SUB connectors with special contacts, facilitated by the large interior

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy