Amphenol Communications Solutions Economical Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$884.50

(exc. GST)

$973.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$8.845$884.50-
200 - 300$8.624$862.402%
400 +$8.491$849.104%

*price indicative

RS Stock No.:
137-2482
Mfr. Part No.:
8655MHRA0901LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Backshell

D-Sub Shell Size

E

Housing Material

Zinc

Orientation

Right Angle

Connector Type D

D-Sub

Colour

Silver

Strain Relief

Yes

Series

Economical

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
FR
Amphenol FCI's D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical.

Prevents accidental mismating

Metal hoods available in straight and angled terminations for EMI/RFI shielding

Dust caps available in metal and plastic versions

Locking screws comes with UNC 4-40 and M3 thread options

Hoods available in different orientations and locking options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy