Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 144-9726
- Mfr. Part No.:
- 1419722
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.45
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.45 |
| 10 - 49 | $25.67 |
| 50 - 99 | $24.88 |
| 100 - 249 | $24.37 |
| 250 + | $23.86 |
*price indicative
- RS Stock No.:
- 144-9726
- Mfr. Part No.:
- 1419722
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Strain Relief | Yes | |
| IP Rating | IP20 | |
| Series | DSSC | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Strain Relief Yes | ||
IP Rating IP20 | ||
Series DSSC | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-Sub Connector Hoods - Straight & Angled Cable Outlets - 14419724
From Phoenix Contact, a range of straight and angled diecast zinc D-Sub connector housings. The IP20 hoods feature a large inner interior making them suitable for D-Sub connectors with special contacts. The IP20 D-Sub hoods have a cable strain relief with a 3.0 mm to 9.5 mm external cable diameter. The robust hoods are easily assembled and mounted with the pre-assembled locking screws making them ideal for harsh environments.
Features and Benefits
• IP20 ingress protection, this means that these connectors housings are protected against solid objects up to 12 mm
• Antimagnetic metal sleeve housing
• Bare metallic in colour
• Suitable for harsh industrial environments and conditions due to their strong, sturdy, metal design
• Easy mounting with pre-assembled locking screws
• Straight or angled cable exit points
• Suitable for D-SUB connectors with special contacts, facilitated by the large interior
Related links
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
