HARTING TPE Angled, Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 141-0364
- Mfr. Part No.:
- 09670150453
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 141-0364
- Mfr. Part No.:
- 09670150453
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | TPE | |
| Orientation | Angled, Straight | |
| Housing Plating | Metallised | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material TPE | ||
Orientation Angled, Straight | ||
Housing Plating Metallised | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Harting Metallised Thermoplastic D-Sub Miniature Hoods
From Harting a range of metallised thermoplastic hoods for use with D-Sub miniature connectors. The robust metallised hoods have top/side cable entry and are spring or slide locking. Available in 15 and 25 way.
Features and Benefits
• Robust metallised thermoplastic Shell
• Top / side cable entry
• Spring or slide locking
• -20°C to + 90°C ambient temperature
D-Sub Connectors - Harting
Related links
- HARTING Thermoplastic Angled 15 Way
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 15 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Angled 15 Way Strain Relief
- HARTING Metal Angled 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Angled 25 Way Strain Relief
- Amphenol Communications Solutions L17 Series Polymer Angled 15 Way
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 50 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 9 Way Strain Relief
