Amphenol Communications Solutions L17 Series Polymer Angled, Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 162-0509
- Mfr. Part No.:
- L17 1588 06
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$551.40
(exc. GST)
$606.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $5.514 | $551.40 | - |
| 200 - 300 | $5.377 | $537.70 | 2% |
| 400 + | $5.294 | $529.40 | 3% |
*price indicative
- RS Stock No.:
- 162-0509
- Mfr. Part No.:
- L17 1588 06
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | Polymer | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled, Straight | |
| Colour | Black | |
| Series | L17 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material Polymer | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled, Straight | ||
Colour Black | ||
Series L17 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Double output dual block hoods
Choice of output: vertical or lateral.
Enable use of large diameter multiconductor cables.
Cable is easy to fix and position.
Improved and reliable mechanical strength (screw-on instead of clip-on).
The positioning of the cable clamp saves space in the cable chamber.
Related links
- Amphenol Communications Solutions L17 Series Polymer Angled 15 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 15 Way
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 15 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- HARTING Thermoplastic Angled 15 Way
- HARTING Metal Angled 15 Way Strain Relief
- Hirose CTF Series Polymer Straight D-Sub Backshell, 15 Way
- HARTING D-Sub Series Polymer Right Angle D-Sub Backshell, 15 Way Strain Relief
