Amphenol Communications Solutions 863093C Series TPE Angled, Straight D-Sub Backshell, 9 Way Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $12.60

View bulk pricing options

Subtotal (1 pack of 50 units)*

$251.30

(exc. GST)

$276.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 28 January 2027
  • Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$5.026$251.30-
100 - 150$4.90$245.00$12.60
200 +$4.825$241.25$40.20

*price indicative

RS Stock No.:
173-8679
Mfr. Part No.:
863093C09MLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Backshell

Number of Contacts

9

D-Sub Shell Size

E

Housing Material

TPE

Orientation

Angled, Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

863093C

Housing Plating

Metallised

Standards/Approvals

No

FCI D-Subminiature Shielded Metallised Plastic Hood with Strain Relief


Shielded metallised plastic hoods for d-type subminiature connectors. These universal metallised plastic hoods are made from thermoplastic with a metallised coating and have an angled cable exit with a metal screw fixing cable clamp strain relief.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy