FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 100-7636
- Mfr. Part No.:
- F1069-2E / 1731140264
- Brand:
- FCT from Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 100-7636
- Mfr. Part No.:
- F1069-2E / 1731140264
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | ABS | |
| D-Sub Shell Size | A | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | F1069 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material ABS | ||
D-Sub Shell Size A | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series F1069 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Thermoplastic Adapter Housing
The special sub-D hoods can be used both as gender changers and as normal, very large sub-D hoods. The halves of the housing can be easily clicked together. They are supplied with strain relief and 4-40 UNC screws.
Related links
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 25 Way
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 9 Way
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 15 Way
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 967 Series ABS Straight D-Sub Backshell, 15 Way
