CONEC CGKSUN Series Plastic Straight D-Sub Backshell, 1 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.13

(exc. GST)

$18.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 129 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.13
10 - 24$15.76
25 +$14.21

*price indicative

RS Stock No.:
522-483
Distrelec Article No.:
304-10-890
Mfr. Part No.:
165X10919XE
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

1

Product Type

D-Sub Backshell

D-Sub Shell Size

DA

Housing Material

Plastic

Orientation

Straight

Colour

Grey

Series

CGKSUN

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
SK
The CONEC Two-Piece Backshell Connector features 15 positions and is compatible with shell size A, as well as both 15-position and HD26-position D-Sub connectors. It is designed for round cables and offers a 180° cable exit. Additionally, it provides shielding for enhanced protection.

Plastic body

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy