Deltron Connectors Die Cast Zinc D-Sub Backshell

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $7.40

View bulk pricing options

Subtotal (1 unit)*

$9.28

(exc. GST)

$10.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.28-
10 - 24$8.54$7.40
25 +$7.52$44.00

*price indicative

RS Stock No.:
563-931
Distrelec Article No.:
110-34-830
Mfr. Part No.:
DVMA37UN4-OS-METAL CAP
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Backshell

Housing Material

Die Cast Zinc

Standards/Approvals

No

COO (Country of Origin):
DK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy