FCT from Molex 173114 Series Die Cast Zinc 45° D-Sub Backshell
- RS Stock No.:
- 534-458
- Distrelec Article No.:
- 302-76-118
- Mfr. Part No.:
- 1731140968
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$97.09
(exc. GST)
$106.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $97.09 | - |
| 10 + | $89.32 | 8% |
*price indicative
- RS Stock No.:
- 534-458
- Distrelec Article No.:
- 302-76-118
- Mfr. Part No.:
- 1731140968
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| Orientation | 45° | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Series | 173114 | |
| Housing Plating | Nickel | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
Orientation 45° | ||
Colour Grey | ||
IP Rating IP20 | ||
Series 173114 | ||
Housing Plating Nickel | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
