FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.67

(exc. GST)

$29.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$26.67
10 - 24$24.52
25 +$22.11

*price indicative

RS Stock No.:
533-293
Distrelec Article No.:
144-17-527
Mfr. Part No.:
1731110375
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

D-Sub Shell Size

3

Housing Material

ABS, Polycarbonate

Orientation

Straight

Series

173111

Housing Plating

Nickel

Standards/Approvals

IPC 1752A Class C, Low-Halogen, chemSHERPA, Molex Product Declaration, IEC-62474, IPC 1752A Class D, REACH, RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy