FCT from Molex 173114 Series D-Sub Backshell

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$37.71

(exc. GST)

$41.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$37.71-
10 +$34.688%

*price indicative

RS Stock No.:
533-267
Distrelec Article No.:
144-16-741
Mfr. Part No.:
1731140098
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Series

173114

Standards/Approvals

REACH, RoHS, IPC 1752A Class C, Molex Product Declaration, Low-Halogen, IPC 1752A Class D, IEC-62474, chemSHERPA

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy