Encitech Connectors 6355 Series Zinc Angled D-Sub Backshell, 15 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.54

(exc. GST)

$21.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.54
10 +$17.98

*price indicative

RS Stock No.:
339-974
Distrelec Article No.:
301-73-596
Mfr. Part No.:
6355-0064-12
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Backshell

Number of Contacts

15

Housing Material

Zinc

D-Sub Shell Size

DA

Orientation

Angled

Colour

Black

Series

6355

Housing Plating

Nickel Plated

Standards/Approvals

UL94 V-0

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood, combined with a High-Density D-Sub connector, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. It operates within a temperature range of -40°C to +120°C, ensuring reliable performance in a variety of industrial and extreme environments.

Full metal cover

Class 3 D-sub connector as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy