Encitech Connectors 6355 Series Zinc Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 339-965
- Distrelec Article No.:
- 301-73-637
- Mfr. Part No.:
- 6355-0063-02
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$16.84
(exc. GST)
$18.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.84 | - |
| 10 + | $15.50 | 7% |
*price indicative
- RS Stock No.:
- 339-965
- Distrelec Article No.:
- 301-73-637
- Mfr. Part No.:
- 6355-0063-02
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | DA | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 6355 | |
| Housing Plating | Nickel Plated | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size DA | ||
Orientation Straight | ||
Colour Black | ||
Series 6355 | ||
Housing Plating Nickel Plated | ||
Standards/Approvals UL94 V-0 | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood, combined with a High-Density D-Sub connector, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. It operates within a temperature range of -40°C to +120°C, ensuring reliable performance in a variety of industrial and extreme environments.
Full metal cover
Class 3 D-sub connector as standard
Related links
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Angled D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Top D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
