Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- RS Stock No.:
- 329-410
- Distrelec Article No.:
- 300-81-320
- Mfr. Part No.:
- 6355-0069-11
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.40
(exc. GST)
$22.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.40 |
| 10 + | $19.83 |
*price indicative
- RS Stock No.:
- 329-410
- Distrelec Article No.:
- 300-81-320
- Mfr. Part No.:
- 6355-0069-11
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | DE | |
| Housing Material | Zinc | |
| Orientation | Top Entry | |
| Colour | Black | |
| Series | 6355 | |
| Housing Plating | Nickel Plated | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size DE | ||
Housing Material Zinc | ||
Orientation Top Entry | ||
Colour Black | ||
Series 6355 | ||
Housing Plating Nickel Plated | ||
Standards/Approvals UL94 V-0 | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood, paired with D-Sub crimp contacts, comes packed in a kit with either a male or female D-Sub connector. It includes Class 2 machine pins as standard for secure connections. The housing is made of zinc with nickel plating for enhanced durability and corrosion resistance. With an operating temperature range of -40°C to +120°C, it is suitable for a wide range of industrial and demanding environments.
Long jackscrews
Full metal cover
Related links
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Thumb Screw Female
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Female
- Encitech Connectors 6355 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 25 Way
