Lapp ÖLFLEX CLASSIC 150 CY Control Cable, 5 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath, 18 AWG
- RS Stock No.:
- 454-8900
- Mfr. Part No.:
- 0015605
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$701.65
(exc. GST)
$771.81
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $701.65 | $14.033 |
*price indicative |
- RS Stock No.:
- 454-8900
- Mfr. Part No.:
- 0015605
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® 150 CY Quattro
From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.
This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.
The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.
Features and Benefits
Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance
Applications
This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;
Plant engineering
Industrial machinery
HVAC systems
Accessories
Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.
136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
.
This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.
The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.
Features and Benefits
Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance
Applications
This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;
Plant engineering
Industrial machinery
HVAC systems
Accessories
Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.
136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush
.
Features and Benefits
Twisted cores in layers
Black with white numbers and a green/yellow earth conductor covered with a PVC inner sheath, with copper wire overbraid
Outer sheath made from special PVC-based compound
Silver-grey RAL 7001
Black with white numbers and a green/yellow earth conductor covered with a PVC inner sheath, with copper wire overbraid
Outer sheath made from special PVC-based compound
Silver-grey RAL 7001
Standards
UL, CSA, HAR, This cable confirms to ECD 73/23/EEC (low voltage directive).
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 150 CY |
Number of Cores | 5 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 10.3mm |
Sheath Material | PVC |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Oil Resistant | Yes |
Voltage Rating | 600 V |
Bedding Material | PVC |
Earth Cable | Yes |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +90°C |
Conductor Resistance | 13.7 Ω/km |
Insulation Material | PVC |
Current Rating | 12 A |
Core Strands | 24/0.2 mm |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Conductor Material | Copper |
Related links
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1.5 mm² Screened Grey, 15 AWG
- AXINDUS HIFLEX-CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 14 AWG
- Lapp ÖLFLEX CONTROL TM CY Control Cable 10 mm² Screened Grey, 7 AWG
- Lapp ÖLFLEX CONTROL TM CY Control Cable 4 mm² Screened Grey, 11 AWG
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² Screened Grey, 17 AWG
- AXINDUS HIFLEX-CY Control Cable 1.5 mm² Screened, 100m
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CONTROL TM CY Control Cable 2.5 mm² Screened Grey, 13 AWG