Lapp CY Control Cable, 12 Cores 17 AWG, 50 m, Screened Stranded, Grey Polyvinyl Chloride Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 metres)*

$1,751.02

(exc. GST)

$1,926.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4$1,751.02$35.02
5 +$1,708.11$34.162

*price indicative

RS Stock No.:
807-9764
Mfr. Part No.:
281812CY
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

CY

Product Type

Control Cable

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL, CSA, CE

American Wire Gauge

17AWG

Core Strands

12

COO (Country of Origin):
DE

LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 12 Cores, 1 mm² Cross Sectional Area - 281812CY


This control cable is designed for a wide range of industrial applications. With 12 cores and a cross-sectional area of 1 mm², this flexible control cable demonstrates significant versatility. It features a grey thermoplastic polymer sheath that provides both durability and protection against environmental factors. With an operational length of 50m, it meets specifications for safe use in electrically demanding environments.

Features & Benefits


• 600V electrical rating ensures reliability in demanding usage

• High temperature control cable withstands extreme conditions

• PVC insulated cable offers excellent protection and flexibility

• Flame retardant cable enhances safety in the event of fire

• Bare copper conductor ensures optimal conductivity and efficiency

• Screened control cable prevents interference signals

Applications


• Used for specific industrial machinery and plant engineering

• Suitable for unprotected 600V operation on cable trays

• Designed for wind turbine with torsion resistance

• Compliant with UL types for machinery and tray exposed runs

What is the minimum bend radius for this cable?


The minimum bending radius for this cable is 5 times its outer diameter, ensuring flexibility during installation and operation.

How does the cable perform under extreme temperatures?


This cable is capable of functioning in temperatures ranging from -40°C to +90°C, making it suitable for a variety of environments.

Is this cable resistant to oil and other chemicals?


Yes, the cable is specifically designed to be oil resistant, ensuring longevity in environments where exposure to oils is expected.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy