Lapp OLFLEX CONTROL TM Control Cable, 4 Cores 10mm² 8 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9697
- Mfr. Part No.:
- 280804CY
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$5,169.65
(exc. GST)
$5,686.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $5,169.65 | $103.393 | - |
| 5 + | $5,079.17 | $101.583 | 1% |
*price indicative
- RS Stock No.:
- 807-9697
- Mfr. Part No.:
- 280804CY
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Cable CSA | 10mm² | |
| American Wire Gauge | 8AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Cable CSA 10mm² | ||
American Wire Gauge 8AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 4 Number of Cores, 10mm² Cross Sectional Area - 280804CY
This control cable is designed for use in industrial machinery and plant engineering applications. Providing a robust solution, the 4 core control cable features a total length of 50m and an outer diameter of 18.5mm. Its thermoplastic polymer sheath in grey ensures durability and resistance to oils.
Features & Benefits
• Screened for reduced electromagnetic interference
• Flame-retardant properties enhance safety in installations
• Oil-resistant to withstand challenging environments
• PVC insulation provides effective protection for conductors
Applications
• Suitable for installation on cable trays in the UK
• Ideal for use in exposed run sections within wind turbines
• Utilised in machine tools compliant with industrial standards
• Designed for use in environments that require high mechanical resistance
What makes this cable suitable for high-temperature environments?
This cable can operate at temperatures of -40°C to +90°C, making it Ideal for diverse operational conditions, including those that involve heat exposure.
How does the screening affect performance in electromagnetic environments?
The high degree of screening used in this cable minimises interference signals and provides reliable performance even in environments with significant electromagnetic activity.
Is the cable compatible with submersible applications?
Yes, it meets standards for direct burial and is suitable for submersible pump applications, provided specific design parameters are followed.
What protection features should be considered when using this cable in wind turbines?
The torsion-resistant design and high screening effectiveness address the dynamic movements typical in wind turbine environments, ensuring long-term reliability and safety.
