Lapp OLFLEX CONTROL TM Control Cable, 4 Cores 12 AWG, 50 m, Screened Stranded, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 807-9704
- Mfr. Part No.:
- 281204CY
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$2,317.25
(exc. GST)
$2,548.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $2,317.25 | $46.345 |
| 5 + | $2,288.86 | $45.777 |
*price indicative
- RS Stock No.:
- 807-9704
- Mfr. Part No.:
- 281204CY
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| American Wire Gauge | 12AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
American Wire Gauge 12AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 4mm² Cross Sectional Area, Screened - 281204CY
This control cable is a high-performance solution designed for demanding applications in industrial machinery and plant engineering. The 4 mm² Control Cable features a Durable thermoplastic polymer sheath and is screened to provide excellent electromagnetic interference protection. With an outer diameter of 12.3mm and a length of 50m, it is ideally suited for various installation environments.
Features & Benefits
• Flame retardant for added safety in hazardous conditions
• Screened design reduces electromagnetic interference
• Oil-resistant materials ensure longevity in challenging environments
• Torsion-resistant, perfect for wind turbine usage
• PVC insulation provides reliable electrical insulation
Applications
• Used for industrial machinery and automation equipment
• Ideal for installations in cable trays across the UK
• Suitable for energy generation in wind turbine systems
• Utilised in environments requiring flame retardant and oil resistance
What is the cable's capability regarding environmental conditions?
The cable can operate effectively in extreme temperatures, ranging from -40°C to +90°C, and is specifically designed to resist oil damage, making it suitable for various harsh environments.
How does the screening enhance performance?
The cable's screened design ensures minimised electromagnetic interference, improving signal integrity for sensitive applications, thereby enhancing overall performance.
Can this cable be used for applications beyond wind turbines?
Yes, it is versatile enough for many applications within industrial machinery and plant engineering, conforming to various regulatory standards including BS and ISO.
