Lapp OLFLEX CONTROL TM Control Cable, 5 Cores 14 AWG, 50 m, Screened Stranded, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 807-9723
- Mfr. Part No.:
- 281405CY
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,968.86
(exc. GST)
$2,165.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $1,968.86 | $39.377 | - |
| 5 + | $1,957.05 | $39.141 | - |
*price indicative
- RS Stock No.:
- 807-9723
- Mfr. Part No.:
- 281405CY
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 5 Cores, 2.5 mm² Cross Sectional Area - 281405CY
This control cable is designed for reliable performance in automation and industrial settings. It features a comprehensive Multicore design with 5 cores, a cross-sectional area of 2.5 mm², and a voltage rating of 600V. Its robust construction ensures optimal functionality across various applications while maintaining performance under challenging conditions.
Features & Benefits
• Screened design reduces interference from external signals
• Flame retardant construction enhances safety in industrial environments
• Oil resistant properties ensure durability in demanding usage
• Torsion-resistant for flexibility in wind turbine installations
• PVC insulation protects against wear and extends cable life
Applications
• Suitable for use in industrial machinery and plant engineering
• Ideal for unprotected 600V installations on cable trays
• Effective in wind turbine tray cable
• Provides electrical connections in automated manufacturing systems
What are the advantages of using a screened control cable in electrical installations?
Using a screened control cable helps to minimise electromagnetic interference, which enhances the reliability of signal transmission. This is particularly beneficial in environments with various electronic devices that can cause interference or signal degradation.
How does the oil-resistant feature benefit the cable's performance?
The oil-resistant feature protects the cable from deterioration or damage in environments where oil spills or exposure occur, such as in manufacturing plants or outdoor installations. This increases the longevity of the cable and maintains its performance over time.
What temperature range can the cable effectively operate within?
The cable can operate within a temperature range from -40°C (static) and -25°C (occasionally moved) up to +90°C, making it suitable for various environmental conditions that may be encountered in different industrial applications.
What installation considerations should be taken into account for this cable?
It is essential to observe the minimum bending radius of 5 times the cable diameter during installation to avoid damage and ensure optimal performance. Additionally, securing the cable properly can prevent unnecessary wear and tear during normal operation.
