- RS Stock No.:
- 136-8524
- Mfr. Part No.:
- 53112547
- Brand:
- Lapp
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$359.565
(exc. GST)
$395.521
(inc. GST)
Units | Per unit | Per Pack* |
2 - 28 | $359.565 | $719.13 |
30 - 98 | $353.395 | $706.79 |
100 + | $343.00 | $686.00 |
*price indicative |
- RS Stock No.:
- 136-8524
- Mfr. Part No.:
- 53112547
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lapp SKINTOP EMC Brush Cable Glands
From Lapp, the Skintop series presents a cable gland designed for use with copper-screened cables. It features a brass wire contact brush that ensures 360° screen contact, which is EMC safe while offering a variable clamping range. This cable gland presents fast and adjustable solution to EMC safe cable management, with maximum reliability.
The MS-HF-M BRUSH gland can maintain a high degree of protection against environmental ingress. These screw on cable glands are easy to install, and provide strain relief to prevent wear and tear on the cable connection.
The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable connector solution for demanding environments. Their halogen-free components also make them ideal for use in confined areas where protection of the public is a priority, such as in railway transport.
Features and Benefits
• Provides Strain Relief to Connecting Wire
• Halogen free and flame retardant components
• Low-Resistance 360° screen contact
• Hazard Level: HL 3
• Protection Rating of IP68, 5 bar
• Robust, Durable Construction
• Operating Temperature Dynamic -25 °C up to +100 °C
• Operating Temperature Statically -40 °C up to +100 °C
• Metric Thread Sizes
Applications
Skintop halogen free cable glands are used in junction boxes and panels in various specialist environments where public safety is a concern, such as:
• Underground Railways and Trains
• Office and Public Buildings
• Airports and Marine ports
They are often used in application such as:
• Control Cabinet Construction
• Engine and Tool Building
• Conveyor Systems
Environment
These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion. As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications.
The MS-HF-M BRUSH gland can maintain a high degree of protection against environmental ingress. These screw on cable glands are easy to install, and provide strain relief to prevent wear and tear on the cable connection.
The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable connector solution for demanding environments. Their halogen-free components also make them ideal for use in confined areas where protection of the public is a priority, such as in railway transport.
Features and Benefits
• Provides Strain Relief to Connecting Wire
• Halogen free and flame retardant components
• Low-Resistance 360° screen contact
• Hazard Level: HL 3
• Protection Rating of IP68, 5 bar
• Robust, Durable Construction
• Operating Temperature Dynamic -25 °C up to +100 °C
• Operating Temperature Statically -40 °C up to +100 °C
• Metric Thread Sizes
Applications
Skintop halogen free cable glands are used in junction boxes and panels in various specialist environments where public safety is a concern, such as:
• Underground Railways and Trains
• Office and Public Buildings
• Airports and Marine ports
They are often used in application such as:
• Control Cabinet Construction
• Engine and Tool Building
• Conveyor Systems
Environment
These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion. As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications.
Standards
IP68 - bar, test acc. to EN 60423, IP69 acc. to EN 60529, RoHS, CE
Specifications
Attribute | Value |
---|---|
Thread Size | M63 |
Maximum Cable Diameter | 45mm |
Minimum Cable Diameter | 34mm |
Material | Nickel Plated Brass |
Series | SKINTOP |
IP Rating | IP68 |
Hazardous Area Certification | HL 3 |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | (Dynamic) -25 °C, (Static) -40°C |
Maximum Operating Temperature | (Dynamic) +100 °C, (Static) +100°C |
Reference | SKINTOP MS-HF-M BRUSH |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 34mm Min IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 34mm Min IP68, IP69