Knipex Knipex 1.4 mm With Bevel Side cutter
- RS Stock No.:
- 524-3505
- Distrelec Article No.:
- 180-44-852
- Mfr. Part No.:
- 79 02 120
- Brand:
- Knipex
Subtotal (1 unit)*
$110.39
(exc. GST)
$121.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.39 |
*price indicative
- RS Stock No.:
- 524-3505
- Distrelec Article No.:
- 180-44-852
- Mfr. Part No.:
- 79 02 120
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Jaw Width | 6.5mm | |
| Overall Length | 120mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electronic | |
| ESD Safe | No | |
| Jaw Material | Ball Bearing Chrome Steel | |
| Grip Material | Multi-Component | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1.4mm | |
| Standards/Approvals | DIN ISO 9654 | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Jaw Width 6.5mm | ||
Overall Length 120mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electronic | ||
ESD Safe No | ||
Jaw Material Ball Bearing Chrome Steel | ||
Grip Material Multi-Component | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1.4mm | ||
Standards/Approvals DIN ISO 9654 | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 79 02 120 Precision Electronics Diagonal Cutter with multi-component handles burnished 120 mm
79 02 120 Precision Electronics Diagonal Cutter Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and Sharp cutting edges with very small bevels for EXACT cutting on delicate electronic components
also available without bevel for flush cutting. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. mini-head. - Cutting capacities medium hard wire (diameter): Ø 1.0mm- Cutting capacities hard wire (diameter): Ø 0.6mm- Cutting capacities soft wire (diameter): Ø 0.2 – 1.4mm- Jaw length (B): 6.5mm- Jaw thickness (joint) (D): 6.5mm- Head width (A): 9mm
Features and Benefits
Mini-Head
Technical attributes
Precision Pliers For Ultra Fine Cutting Work, E. G. In Electronics And Fine Mechanics
Very Precisely Ground And Sharp Cutting Edges With Very Small Bevels For Exact Cutting On Delicate Electronic Components
Also Available Without Bevel For Flush Cutting
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
Approx. 20% Lighter Than Conventional Electronics Pliers
Very Precisely Ground And Sharp Cutting Edges With Very Small Bevels For Exact Cutting On Delicate Electronic Components
Also Available Without Bevel For Flush Cutting
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
Approx. 20% Lighter Than Conventional Electronics Pliers
- RS Stock No. 6008224
- Mfr. Part No. 79 02 120 ESD
Each
$125.22












