Knipex Knipex 4 mm With Bevel Side cutter
- RS Stock No.:
- 267-7329
- Distrelec Article No.:
- 180-40-630
- Mfr. Part No.:
- 70 05 180
- Brand:
- Knipex
Subtotal (1 unit)*
$83.82
(exc. GST)
$92.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 38 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.82 |
*price indicative
- RS Stock No.:
- 267-7329
- Distrelec Article No.:
- 180-40-630
- Mfr. Part No.:
- 70 05 180
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Application | Soft, Thin Copper Wire, Hard Wire | |
| Height Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Grip Material | Multi Component Grip | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 4mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal | ||
Non-Sparking No | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Application Soft, Thin Copper Wire, Hard Wire | ||
Height Safe No | ||
Jaw Material Vanadium Electric Steel | ||
ESD Safe No | ||
Grip Material Multi Component Grip | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 4mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 70 05 180 Diagonal Cutter with comfort handles chrome-plated 180 mm
70 05 180 Diagonal Cutter narrow head style for use in confined areas. The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting edge tips. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. with bevel. - Cutting capacities soft wire (diameter): Ø 4.0mm- Cutting capacities medium hard wire (diameter): Ø 3.0mm- Cutting capacities hard wire (diameter): Ø 2.5mm
Features and Benefits
Narrow Head Style For Use In Confined Areas
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
The Indispensable Diagonal Cutter For All-Round Use
High-Quality Material And Precise Workmanship For Long Service Life
Precision Cutting Edges For Soft And Hard Wire
Clean Cutting Of Thin Copper Wires, Also At The Cutting Edge Tips
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
High-Quality Material And Precise Workmanship For Long Service Life
Precision Cutting Edges For Soft And Hard Wire
Clean Cutting Of Thin Copper Wires, Also At The Cutting Edge Tips
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
