Klauke ES32FE 32 mm Cable Cutter Cable Cutter

Subtotal (1 unit)*

$669.64

(exc. GST)

$736.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$669.64

*price indicative

RS Stock No.:
794-089
Mfr. Part No.:
ES32FE
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Cable Cutter

Sub Type

Replacement Blade

Overall Length

403mm

Jaw Length

32mm

VDE/1000V Approved

No

Application

Cable Cutter

Jaw Material

Steel

Material Cut

Copper, Aluminium

Maximum Cutting Capacity

32mm

Cut Type

Cable Cutter

RoHS Status: Exempt

COO (Country of Origin):
DE
The Klauke Battery-powered hydraulic cutting tool designed specifically for fine and superfine stranded copper cables, making it an essential device for efficient cable cutting.

Cuts fine and superfine stranded copper cables effectively

Weighs only 1.8 kg, ensuring effortless handling

Features a powerful 10.8 V Li-Ion battery with a 2.5 Ah capacity

Includes an automatic retraction function for safety after use

Charging time is approximately 45 minutes for Rapid readiness

Designed with a slim cutting head for operation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy