Lindstrom 7154 TC ESD Safe 200 μm Flush Side cutter
- RS Stock No.:
- 270-2407
- Mfr. Part No.:
- 7154 TC
- Brand:
- Lindstrom
Subtotal (1 unit)*
$603.98
(exc. GST)
$664.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.98 |
*price indicative
- RS Stock No.:
- 270-2407
- Mfr. Part No.:
- 7154 TC
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Side cutter | |
| Non-Sparking | No | |
| Overall Length | 112.5mm | |
| Jaw Length | 12.5mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Grip Material | Synthetic | |
| Handle Material | High Performance Steel Alloy | |
| Maximum Cutting Capacity | 200μm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Side cutter | ||
Non-Sparking No | ||
Overall Length 112.5mm | ||
Jaw Length 12.5mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Grip Material Synthetic | ||
Handle Material High Performance Steel Alloy | ||
Maximum Cutting Capacity 200μm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Lindstrom precision carbide diagonal cutters with tapered head for hard materials. It is made from high performance alloy steel material provides strength and reliability.
ESD Safe, comfortable synthetic handles with return spring for smooth operation
Polished, natural finish provides protection against oxidation
