Erem 2476 ESD ESD Safe Flush Side cutter

Subtotal (1 unit)*

$407.36

(exc. GST)

$448.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$407.36

*price indicative

RS Stock No.:
240-0716
Mfr. Part No.:
2476TX
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Side cutter

Sub Type

Side Cutter

Overall Length

125mm

Jaw Length

18.5mm

VDE/1000V Approved

No

Height Safe

Yes

Application

Microelectronic

ESD Safe

Yes

Jaw Material

Special Tool Steel

Standards/Approvals

Swiss Made

Cut Type

Flush

The Erem tip cutter has pointed relieved head. The underside is relieved and facilitates optimum access even to extremely hard-to-reach areas.

Series 2400 Magic Sense model

This is the narrowest head shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy