Phoenix Contact 1207585 Profile Din Rail Profile Cutter

Subtotal (1 unit)*

$3,313.41

(exc. GST)

$3,644.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,313.41

*price indicative

RS Stock No.:
269-8096
Mfr. Part No.:
1207585
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Din Rail Profile Cutter

Overall Length

60mm

Application

Cutting

Jaw Material

Steel

Standards/Approvals

UNSPSC 21.0 27111500, ECLASS-10.0.1 21043714, ECLASS-11.0 21043714, ETIM 8.0 EC002212, ECLASS-9.0 21043714

Cut Type

Profile

RoHS Status: Exempt

COO (Country of Origin):
DE

Phoenix Contact DIN Rail Profile Cutter, 60mm Overall Length, Steel - 1207585


This DIN rail profile cutter is a vital tool for professionals in the automation, electronics, and electrical sectors. Designed for efficient cutting of DIN rails, it provides precision and ease of use. Its robust construction ensures durability and dependability, making it suitable for diverse industrial applications.

Features & Benefits


• Constructed from steel for strength and durability

• Delivers accurate cuts for precise installations

• Compact design for easy handling and storage

• Specifically made for effective DIN rail cutting

• Facilitates smooth cutting through profiles

Applications


• Used for cutting DIN rails in electrical enclosures

• Suitable for automation projects requiring exact profile shaping

• Employed in electrical installations for clean edges

• Applicable in mechanical assembly tasks involving DIN rails

• Effective for modifying rail lengths for customised setups

Can it be used for different types of materials?


The tool is designed primarily for steel, but can manage other similar materials with caution.

What safety measures should be taken during use?


Always wear appropriate protective gear and maintain steady positioning while cutting to prevent accidents.

Is it compatible with any specific DIN rail sizes?


This tool can accommodate various DIN rail profile sizes commonly used in the industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy